UC3825AN | |
---|---|
DigiKey Part Number | 296-11267-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3825AN |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3825AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 22V | |
Frequency - Switching | 400kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.60000 | ¥72.60 |
10 | ¥65.58400 | ¥655.84 |
25 | ¥62.53560 | ¥1,563.39 |
100 | ¥54.29990 | ¥5,429.99 |
250 | ¥51.85952 | ¥12,964.88 |
500 | ¥47.28352 | ¥23,641.76 |
1,000 | ¥41.18246 | ¥41,182.46 |