UC3526DW | |
---|---|
DigiKey Part Number | 296-11221-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3526DW |
Description | IC REG CTRLR MULT TOP 18SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3526DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 1Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Reset, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥27.95200 | ¥279.52 |
40 | ¥26.42825 | ¥1,057.13 |
120 | ¥22.90442 | ¥2,748.53 |
280 | ¥21.73004 | ¥6,084.41 |
520 | ¥19.49837 | ¥10,139.15 |
1,000 | ¥16.44433 | ¥16,444.33 |
2,520 | ¥15.62213 | ¥39,367.77 |
5,000 | ¥15.03483 | ¥75,174.15 |