UC2845AN | |
---|---|
DigiKey Part Number | 296-11187-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845AN |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2845AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.60400 | ¥116.04 |
50 | ¥11.01020 | ¥550.51 |
100 | ¥9.04400 | ¥904.40 |
250 | ¥8.45460 | ¥2,113.65 |
500 | ¥7.47138 | ¥3,735.69 |
1,000 | ¥5.89847 | ¥5,898.47 |
2,500 | ¥5.50524 | ¥13,763.10 |
5,000 | ¥5.22999 | ¥26,149.95 |