UC2843D8TR | |
---|---|
DigiKey Part Number | 296-39519-2-ND - Tape & Reel (TR) 296-39519-1-ND - Cut Tape (CT) 296-39519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843D8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843D8TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.11120 | ¥152.78 |
100 | ¥4.98830 | ¥498.83 |
250 | ¥4.63328 | ¥1,158.32 |
500 | ¥3.94334 | ¥1,971.67 |
1,000 | ¥3.15462 | ¥3,154.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85888 | ¥7,147.20 |
5,000 | ¥2.66173 | ¥13,308.65 |
12,500 | ¥2.56314 | ¥32,039.25 |
25,000 | ¥2.46456 | ¥61,614.00 |