UA78M08CKVURG3 | |
---|---|
DigiKey Part Number | 296-21207-2-ND - Tape & Reel (TR) 296-21207-1-ND - Cut Tape (CT) 296-21207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M08CKVURG3 |
Description | IC REG LINEAR 8V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M08CKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.19900 | ¥121.99 |
25 | ¥11.50720 | ¥287.68 |
100 | ¥9.80280 | ¥980.28 |
250 | ¥9.20444 | ¥2,301.11 |
500 | ¥8.05388 | ¥4,026.94 |
1,000 | ¥6.67320 | ¥6,673.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.21300 | ¥15,532.50 |
5,000 | ¥5.98288 | ¥29,914.40 |
12,500 | ¥5.75277 | ¥71,909.62 |