UA78M05IKCS | |
---|---|
DigiKey Part Number | 296-19025-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78M05IKCS |
Description | IC REG LINEAR 5V 500MA TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IKCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥27.17700 | ¥271.77 |
50 | ¥25.69300 | ¥1,284.65 |
100 | ¥22.26710 | ¥2,226.71 |
250 | ¥21.12560 | ¥5,281.40 |
500 | ¥18.95584 | ¥9,477.92 |