UA78M05CDCYRG3 | |
---|---|
DigiKey Part Number | 296-50456-2-ND - Tape & Reel (TR) 296-50456-1-ND - Cut Tape (CT) 296-50456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05CDCYRG3 |
Description | IC REG LINEAR 5V 500MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05CDCYRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.34500 | ¥434.50 |
250 | ¥4.03568 | ¥1,008.92 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥2.74759 | ¥2,747.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40465 | ¥6,011.62 |
5,000 | ¥2.23881 | ¥11,194.05 |
12,500 | ¥2.15589 | ¥26,948.62 |
25,000 | ¥2.07298 | ¥51,824.50 |