UA78L09ACLPE3 | |
---|---|
DigiKey Part Number | 296-50338-ND |
Manufacturer | |
Manufacturer Product Number | UA78L09ACLPE3 |
Description | IC REG LINEAR 9V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L09ACLPE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.71300 | ¥87.13 |
25 | ¥8.26960 | ¥206.74 |
100 | ¥6.79300 | ¥679.30 |
250 | ¥6.35012 | ¥1,587.53 |
500 | ¥5.61174 | ¥2,805.87 |
1,000 | ¥4.43029 | ¥4,430.29 |
3,000 | ¥4.13495 | ¥12,404.85 |