UA78L08ACLPR | |
---|---|
DigiKey Part Number | 296-15052-2-ND - Tape & Reel (TR) 296-15052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L08ACLPR |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L08ACLPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.52200 | ¥163.05 |
100 | ¥5.32180 | ¥532.18 |
250 | ¥4.94364 | ¥1,235.91 |
500 | ¥4.20726 | ¥2,103.63 |
1,000 | ¥3.36580 | ¥3,365.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.05024 | ¥6,100.48 |
6,000 | ¥2.83989 | ¥17,039.34 |
10,000 | ¥2.73471 | ¥27,347.10 |