TXV0108QWRGYRQ1 | |
---|---|
DigiKey Part Number | 296-TXV0108QWRGYRQ1TR-ND - Tape & Reel (TR) 296-TXV0108QWRGYRQ1CT-ND - Cut Tape (CT) 296-TXV0108QWRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXV0108QWRGYRQ1 |
Description | AUTOMOTIVE DUAL-SUPPLY FIXED-DIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 320Mbps 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 320Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.95200 | ¥119.52 |
25 | ¥11.34680 | ¥283.67 |
100 | ¥9.32120 | ¥932.12 |
250 | ¥8.71300 | ¥2,178.25 |
500 | ¥7.69972 | ¥3,849.86 |
1,000 | ¥6.07878 | ¥6,078.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.67351 | ¥17,020.53 |
6,000 | ¥5.38986 | ¥32,339.16 |
15,000 | ¥5.18722 | ¥77,808.30 |