TXS0202EVM | |
---|---|
DigiKey Part Number | 296-46007-ND |
Manufacturer | |
Manufacturer Product Number | TXS0202EVM |
Description | EVAL MODULE FOR TX0202SEA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TX0202 Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | No | |
Utilized IC / Part | TX0202 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |