TXB0104GXUR | |
---|---|
DigiKey Part Number | TXB0104GXUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXB0104GXUR |
Description | IC TRANSLTR BIDIRECTIONAL 12BGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-BGA Microstar Junior (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104GXUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA | |
Supplier Device Package | 12-BGA Microstar Junior (2x2.5) | |
Base Product Number |