TVP7002PZP | |
---|---|
DigiKey Part Number | 296-22891-ND |
Manufacturer | |
Manufacturer Product Number | TVP7002PZP |
Description | IC VIDEO DIGITIZER 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Digitizer IC I2C 100-HTQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | TVP7002PZP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Digitizer | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.8V ~ 2.0V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |
10 | ¥76.42600 | ¥764.26 |
25 | ¥72.87240 | ¥1,821.81 |
90 | ¥63.27356 | ¥5,694.62 |
270 | ¥60.42978 | ¥16,316.04 |
450 | ¥55.09789 | ¥24,794.05 |
990 | ¥47.98842 | ¥47,508.54 |