TVP5150AM1IPBSRQ1 | |
---|---|
DigiKey Part Number | TVP5150AM1IPBSRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5150AM1IPBSRQ1 |
Description | IC DECOD VIDEO NTSC/PAL 32TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5150AM1IPBSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.22560 | ¥42,225.60 |
2,000 | ¥40.66170 | ¥81,323.40 |