TUSB546A-DCIRNQR | |
---|---|
DigiKey Part Number | TUSB546A-DCIRNQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB546A-DCIRNQR |
Description | TUSB546A-DCIRNQR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB546A-DCIRNQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.71814 | ¥68,154.42 |