TUSB322EVM | |
---|---|
DigiKey Part Number | 296-46874-ND |
Manufacturer | |
Manufacturer Product Number | TUSB322EVM |
Description | EVALUATION MODULE |
Customer Reference | |
Detailed Description | TUSB322 USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | TUSB322 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |