TUSB211ARWBR | |
---|---|
DigiKey Part Number | 296-TUSB211ARWBRTR-ND - Tape & Reel (TR) 296-TUSB211ARWBRCT-ND - Cut Tape (CT) 296-TUSB211ARWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB211ARWBR |
Description | USB 2.0 480-MBPS HIGH-SPEED SIGN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB211ARWBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 2.5 pF | |
Voltage - Supply | 2.3V ~ 6.5V | |
Current - Supply | 22mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.63700 | ¥166.37 |
25 | ¥15.69680 | ¥392.42 |
100 | ¥13.37240 | ¥1,337.24 |
250 | ¥12.55664 | ¥3,139.16 |
500 | ¥10.98698 | ¥5,493.49 |
1,000 | ¥9.10344 | ¥9,103.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.47563 | ¥25,426.89 |
6,000 | ¥8.16172 | ¥48,970.32 |