TUSB1064RNQEVM | |
---|---|
DigiKey Part Number | 296-49428-ND |
Manufacturer | |
Manufacturer Product Number | TUSB1064RNQEVM |
Description | EVAL MODULE FOR TUSB1064 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TUSB1064 USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | TUSB1064 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,724.06000 | ¥1,724.06 |