TSC2003IPWR | |
---|---|
DigiKey Part Number | 296-14340-2-ND - Tape & Reel (TR) 296-14340-1-ND - Cut Tape (CT) 296-14340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2003IPWR |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2003IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | Internal | |
Voltage - Supply | 2.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
10 | ¥25.51200 | ¥255.12 |
25 | ¥24.11960 | ¥602.99 |
100 | ¥20.90360 | ¥2,090.36 |
250 | ¥19.83164 | ¥4,957.91 |
500 | ¥17.79492 | ¥8,897.46 |
1,000 | ¥15.00771 | ¥15,007.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.25736 | ¥35,643.40 |
5,000 | ¥13.72137 | ¥68,606.85 |