TSB81BA3EZAJ | |
---|---|
DigiKey Part Number | 296-27289-ND |
Manufacturer | |
Manufacturer Product Number | TSB81BA3EZAJ |
Description | IC TRANSCEIVER HALF 6/6 168NFBGA |
Customer Reference | |
Detailed Description | 6/6 Transceiver Half IEEE 1394 168-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TSB81BA3EZAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 6/6 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 168-TFBGA | |
Supplier Device Package | 168-NFBGA (7x7) | |
Base Product Number |