TS5MP646NYFPR | |
---|---|
DigiKey Part Number | 296-48835-2-ND - Tape & Reel (TR) 296-48835-1-ND - Cut Tape (CT) 296-48835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5MP646NYFPR |
Description | IC SWITCH SPDT 10 CIRC 36DSBGA |
Customer Reference | |
Detailed Description | 10 Circuit IC Switch 2:1 9Ohm 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5MP646NYFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 10 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 3GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | -40dB @ 1.25GHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.02000 | ¥94.02 |
10 | ¥84.91500 | ¥849.15 |
25 | ¥80.96520 | ¥2,024.13 |
100 | ¥70.30100 | ¥7,030.10 |
250 | ¥67.14128 | ¥16,785.32 |
500 | ¥61.21706 | ¥30,608.53 |
1,000 | ¥53.31808 | ¥53,318.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥44.64638 | ¥133,939.14 |