TS5A2053DCTRE4 | |
---|---|
DigiKey Part Number | TS5A2053DCTRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A2053DCTRE4 |
Description | IC SWITCH SPDT X 1 13.8OHM SM8 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13.8Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A2053DCTRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.8ns, 4.1ns | |
-3db Bandwidth | 330MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 9.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -68dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |