TS3DV642Q1EVM-105 | |
---|---|
DigiKey Part Number | 296-TS3DV642Q1EVM-105-ND |
Manufacturer | |
Manufacturer Product Number | TS3DV642Q1EVM-105 |
Description | TS3DV642-Q1 12-CHANNEL 1:2 MUX/D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TS3DV642-Q1 Multiplexer, Demultiplexer (MUX, DEMUX) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer, Demultiplexer (MUX, DEMUX) | |
Embedded | No | |
Utilized IC / Part | TS3DV642-Q1 | |
Primary Attributes | 12-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,030.09000 | ¥2,030.09 |