TRSF3232EIDR | |
---|---|
DigiKey Part Number | 296-TRSF3232EIDRTR-ND - Tape & Reel (TR) 296-TRSF3232EIDRCT-ND - Cut Tape (CT) 296-TRSF3232EIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232EIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.74800 | ¥167.48 |
25 | ¥15.80240 | ¥395.06 |
100 | ¥13.46330 | ¥1,346.33 |
250 | ¥12.64144 | ¥3,160.36 |
500 | ¥11.06124 | ¥5,530.62 |
1,000 | ¥9.16510 | ¥9,165.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.53301 | ¥21,332.53 |
5,000 | ¥8.21698 | ¥41,084.90 |