TRSF3221EIPW | |
---|---|
DigiKey Part Number | 296-47735-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3221EIPW |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
EDA/CAD Models | TRSF3221EIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |