TRS3221IPWR | |
---|---|
DigiKey Part Number | 296-25019-2-ND - Tape & Reel (TR) 296-25019-1-ND - Cut Tape (CT) 296-25019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3221IPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3221IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52800 | ¥125.28 |
25 | ¥11.81560 | ¥295.39 |
100 | ¥10.06690 | ¥1,006.69 |
250 | ¥9.45276 | ¥2,363.19 |
500 | ¥8.27122 | ¥4,135.61 |
1,000 | ¥6.85322 | ¥6,853.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.38062 | ¥12,761.24 |
6,000 | ¥6.14430 | ¥36,865.80 |
10,000 | ¥5.90798 | ¥59,079.80 |