TRF7900APWR | |
---|---|
DigiKey Part Number | TRF7900APWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF7900APWR |
Description | RF RECEIVER FM/FSK 27MHZ 28TSSOP |
Customer Reference | |
Detailed Description | - RF Receiver FM, FSK 27MHz -102dBm 5kbps PCB, Surface Mount 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRF7900APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 27MHz | |
Sensitivity | -102dBm | |
Data Rate (Max) | 5kbps | |
Modulation or Protocol | FM, FSK | |
Applications | Human-Interface Devices (HID), Wireless Control | |
Current - Receiving | 65mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |