TRF37C73IDSGR | |
---|---|
DigiKey Part Number | 296-TRF37C73IDSGRTR-ND - Tape & Reel (TR) 296-TRF37C73IDSGRCT-ND - Cut Tape (CT) 296-TRF37C73IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37C73IDSGR |
Description | IC RF AMP 1MHZ-6GHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37C73IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 6GHz | |
P1dB | 16.5dB | |
Gain | 17dB | |
Noise Figure | 3.5dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 55mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.07500 | ¥110.75 |
25 | ¥10.00600 | ¥250.15 |
100 | ¥8.75580 | ¥875.58 |
250 | ¥7.68372 | ¥1,920.93 |
500 | ¥6.79016 | ¥3,395.08 |
1,000 | ¥5.36067 | ¥5,360.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.00333 | ¥15,009.99 |
6,000 | ¥4.75316 | ¥28,518.96 |
15,000 | ¥4.55661 | ¥68,349.15 |