TRF37B32IRTVT | |
---|---|
DigiKey Part Number | 296-38687-2-ND - Tape & Reel (TR) 296-38687-1-ND - Cut Tape (CT) 296-38687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37B32IRTVT |
Description | IC AMP GSM 700MHZ-2.7GHZ 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 2.7GHz 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37B32IRTVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 2.7GHz | |
P1dB | 11dBm | |
Gain | 9.6dB | |
Noise Figure | 9.5dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 280mA | |
Test Frequency | 950MHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.82000 | ¥227.82 |
10 | ¥210.30200 | ¥2,103.02 |
25 | ¥192.77280 | ¥4,819.32 |
100 | ¥178.17000 | ¥17,817.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥169.40768 | ¥42,351.92 |
500 | ¥157.72446 | ¥78,862.23 |