TRF37A73IDSGT | |
---|---|
DigiKey Part Number | 296-38824-2-ND - Tape & Reel (TR) 296-38824-1-ND - Cut Tape (CT) 296-38824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37A73IDSGT |
Description | IC RF AMP 1MHZ-6GHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37A73IDSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 6GHz | |
P1dB | 14.5dBm | |
Gain | 12dB | |
Noise Figure | 4.5dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 55mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.00300 | ¥120.03 |
25 | ¥10.71880 | ¥267.97 |
100 | ¥9.64570 | ¥964.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.57368 | ¥2,143.42 |
500 | ¥7.50212 | ¥3,751.06 |
750 | ¥6.75185 | ¥5,063.89 |
1,250 | ¥6.21601 | ¥7,770.01 |
2,500 | ¥5.78732 | ¥14,468.30 |
6,250 | ¥5.57299 | ¥34,831.19 |
12,500 | ¥5.35864 | ¥66,983.00 |