TRF2436IRTBR | |
---|---|
DigiKey Part Number | TRF2436IRTBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF2436IRTBR |
Description | IC RF FRONT-END DUAL-BAND 40-QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz ISM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TRF2436IRTBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | ISM | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Features | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |