TRF2432IRTQT | |
---|---|
DigiKey Part Number | 296-19797-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF2432IRTQT |
Description | IC IQ/IF TXRX DUAL-BAND 56QFN |
Customer Reference | |
Detailed Description | RF IC IQ/IF Transceiver 802.16 d/e 2.65GHz ~ 3.15GHz Super Heterodyne Architecture 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TRF2432IRTQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | IQ/IF Transceiver | |
Frequency | 2.65GHz ~ 3.15GHz | |
RF Type | 802.16 d/e | |
Secondary Attributes | Super Heterodyne Architecture | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |