TRF1223IRTMT | |
---|---|
DigiKey Part Number | 296-23071-2-ND - Tape & Reel (TR) 296-23071-1-ND - Cut Tape (CT) 296-23071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF1223IRTMT |
Description | IC AMP MMDS 3.3GHZ-3.8GHZ 32VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC MMDS, MDS, WCS 3.3GHz ~ 3.8GHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1223IRTMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 3.3GHz ~ 3.8GHz | |
P1dB | 31dBm | |
Gain | 30dB | |
Noise Figure | 7dB ~ 20dB | |
RF Type | MMDS, MDS, WCS | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Current - Supply | 1.3A | |
Test Frequency | 3.3GHz ~ 3.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |