TRF1223IRTMR | |
---|---|
DigiKey Part Number | 296-18254-2-ND - Tape & Reel (TR) 296-18254-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF1223IRTMR |
Description | IC AMP MMDS 3.3GHZ-3.8GHZ 32VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC MMDS, MDS, WCS 3.3GHz ~ 3.8GHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1223IRTMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 3.3GHz ~ 3.8GHz | |
P1dB | 31dBm | |
Gain | 30dB | |
Noise Figure | 6dB ~ 7db | |
RF Type | MMDS, MDS, WCS | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Current - Supply | 925mA | |
Test Frequency | 3.3GHz ~ 3.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.72000 | ¥79.72 |
10 | ¥74.73400 | ¥747.34 |
25 | ¥73.06080 | ¥1,826.52 |
100 | ¥71.94500 | ¥7,194.50 |
250 | ¥70.82960 | ¥17,707.40 |
500 | ¥70.27182 | ¥35,135.91 |