TRF1122IRTMT | |
---|---|
DigiKey Part Number | 296-23069-2-ND - Tape & Reel (TR) 296-23069-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF1122IRTMT |
Description | IC MIXER 2.5GHZ UP CONVRT 32VQFN |
Customer Reference | |
Detailed Description | RF Mixer IC MDS, MMDS, WCS Up Converter 2.5GHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1122IRTMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | MDS, MMDS, WCS | |
Frequency | 2.5GHz | |
Number of Mixers | 1 | |
Gain | 20dB | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | 50mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |