TRF1112IRGZR | |
---|---|
DigiKey Part Number | TRF1112IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1112IRGZR |
Description | IC PLL/VCO DUAL W/DWN CNV 48VQFN |
Customer Reference | |
Detailed Description | RF IC Downconverter UHF, VHF 1.7GHz ~ 2.4GHz 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1112IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Downconverter | |
Frequency | 1.7GHz ~ 2.4GHz | |
RF Type | UHF, VHF | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |