TPSM843A22RDGR-ET | |
---|---|
DigiKey Part Number | 296-TPSM843A22RDGR-ETTR-ND - Tape & Reel (TR) 296-TPSM843A22RDGR-ETCT-ND - Cut Tape (CT) 296-TPSM843A22RDGR-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843A22RDGR-ET |
Description | 4-V TO 18-V INPUT, 12-A SYNCHRON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 7V 12A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843A22RDGR-ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 84 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBQFN Module | |
Size / Dimension | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | |
Supplier Device Package | 25-B3QFN (6.5x7.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.08000 | ¥288.08 |
10 | ¥265.66900 | ¥2,656.69 |
25 | ¥253.73240 | ¥6,343.31 |
100 | ¥226.86650 | ¥22,686.65 |
250 | ¥216.41864 | ¥54,104.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥194.03052 | ¥194,030.52 |