TPSM82480EVM-002 | |
---|---|
DigiKey Part Number | 296-47910-ND |
Manufacturer | |
Manufacturer Product Number | TPSM82480EVM-002 |
Description | EVAL BOARD FOR TPSM82480 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPSM82480 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.8V or 2.5V | |
Current - Output | 6A | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPSM82480 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |