TPSM560R6RDAR | |
---|---|
DigiKey Part Number | 296-TPSM560R6RDARTR-ND - Tape & Reel (TR) 296-TPSM560R6RDARCT-ND - Cut Tape (CT) 296-TPSM560R6RDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM560R6RDAR |
Description | 4.2-V TO 60-V INPUT, 1-V TO 6-V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 600mA 4.2V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerBQFN Module | |
Size / Dimension | 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) | |
Supplier Device Package | 15-B3QFN (5x5.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥49.91600 | ¥499.16 |
25 | ¥47.59720 | ¥1,189.93 |
100 | ¥41.32650 | ¥4,132.65 |
250 | ¥39.46944 | ¥9,867.36 |
500 | ¥35.98686 | ¥17,993.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.34339 | ¥31,343.39 |
2,000 | ¥30.18253 | ¥60,365.06 |