TPS990STPZPQ1 | |
---|---|
DigiKey Part Number | 296-TPS990STPZPQ1-ND |
Manufacturer | |
Manufacturer Product Number | TPS990STPZPQ1 |
Description | DLP SYSTEM MANAGEMENT AND I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 100-HTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.60000 | ¥148.60 |
10 | ¥136.54700 | ¥1,365.47 |
25 | ¥130.88800 | ¥3,272.20 |
90 | ¥115.32378 | ¥10,379.14 |
270 | ¥109.66319 | ¥29,609.06 |
450 | ¥102.58833 | ¥46,164.75 |