TPS929120EVM | |
---|---|
DigiKey Part Number | 296-TPS929120EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS929120EVM |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS929120-Q1 12, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 75mA | |
Outputs and Type | 12, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 40V | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | TPS929120-Q1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.68000 | ¥2,945.68 |