TPS92074DDCT | |
---|---|
DigiKey Part Number | 296-TPS92074DDTR-ND - Tape & Reel (TR) 296-TPS92074DDCT-ND - Cut Tape (CT) 296-TPS92074DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92074DDCT |
Description | IC LED DRIVER OFFL SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS92074DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥11.32400 | ¥113.24 |
25 | ¥9.53480 | ¥238.37 |
100 | ¥7.51080 | ¥751.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.51364 | ¥1,628.41 |
500 | ¥5.89916 | ¥2,949.58 |
750 | ¥5.58665 | ¥4,189.99 |
1,250 | ¥5.23614 | ¥6,545.18 |
1,750 | ¥5.02883 | ¥8,800.45 |
2,500 | ¥4.82757 | ¥12,068.92 |
6,250 | ¥4.46314 | ¥27,894.62 |