TPS92001EVM-645 | |
---|---|
DigiKey Part Number | 296-30304-ND |
Manufacturer | |
Manufacturer Product Number | TPS92001EVM-645 |
Description | EVAL MODULE FOR TPS92001-645 |
Customer Reference | |
Detailed Description | TPS92001 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 330mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 30V | |
Features | Dimmable | |
Voltage - Input | 105 ~ 135 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS92001 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.25000 | ¥858.25 |