TPS92001DR | |
---|---|
DigiKey Part Number | 296-25887-2-ND - Tape & Reel (TR) 296-25887-1-ND - Cut Tape (CT) 296-25887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92001DR |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92001DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 21V | |
Voltage - Output | 5V | |
Current - Output / Channel | - | |
Frequency | 100kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.80972 | ¥14,524.30 |
5,000 | ¥5.59455 | ¥27,972.75 |
12,500 | ¥5.37937 | ¥67,242.12 |