TPS84410RKGR | |
---|---|
DigiKey Part Number | 296-29669-2-ND - Tape & Reel (TR) 296-29669-1-ND - Cut Tape (CT) 296-29669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84410RKGR |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 4A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84410RKGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 39-BQFN Exposed Pad | |
Size / Dimension | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 39-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.61000 | ¥43.61 |
5 | ¥42.94800 | ¥214.74 |
10 | ¥42.32800 | ¥423.28 |
25 | ¥41.08480 | ¥1,027.12 |
50 | ¥39.84020 | ¥1,992.01 |
100 | ¥38.59550 | ¥3,859.55 |
250 | ¥37.35028 | ¥9,337.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.86008 | ¥17,430.04 |