TPS82674SIPT | |
---|---|
DigiKey Part Number | 296-30256-2-ND - Tape & Reel (TR) 296-30256-1-ND - Cut Tape (CT) 296-30256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82674SIPT |
Description | DC DC CONVERTER 1.2V 0.72W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82674SIPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.14700 | ¥151.47 |
25 | ¥14.32120 | ¥358.03 |
100 | ¥12.41240 | ¥1,241.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.77580 | ¥2,943.95 |
500 | ¥11.20638 | ¥5,603.19 |