TPS82671EVM-646 | |
---|---|
DigiKey Part Number | 296-27943-ND |
Manufacturer | |
Manufacturer Product Number | TPS82671EVM-646 |
Description | EVAL MODULE FOR TPS82671-646 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS82671-646 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.8V | |
Current - Output | 600mA | |
Voltage - Input | 2.3V ~ 4.8V | |
Regulator Topology | Buck | |
Frequency - Switching | 6MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS82671-646 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.04000 | ¥197.04 |