TPS7B8250QKVURQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8250QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8250QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8250QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8250QKVURQ1 |
Description | IC REG LINEAR 5V 300MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.17V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.77600 | ¥137.76 |
25 | ¥12.99760 | ¥324.94 |
100 | ¥11.07420 | ¥1,107.42 |
250 | ¥10.39820 | ¥2,599.55 |
500 | ¥9.09826 | ¥4,549.13 |
1,000 | ¥7.53857 | ¥7,538.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.01869 | ¥17,546.73 |
5,000 | ¥6.75874 | ¥33,793.70 |
12,500 | ¥6.49878 | ¥81,234.75 |