TPS7A94EVM-046 | |
---|---|
DigiKey Part Number | 296-TPS7A94EVM-046-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A94EVM-046 |
Description | EVAL BOARD FOR TPS7A94 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS7A94 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.4V ~ 5.5V | |
Current - Output | 1A | |
Voltage - Input | 1.7V ~ 5.7V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS7A94 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.78000 | ¥876.78 |