TPS7A7100RGWT | |
---|---|
DigiKey Part Number | 296-30366-2-ND - Tape & Reel (TR) 296-30366-1-ND - Cut Tape (CT) 296-30366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7100RGWT |
Description | IC REG LIN POS ADJ 1A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7100RGWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.79500 | ¥257.95 |
25 | ¥24.38320 | ¥609.58 |
100 | ¥21.13290 | ¥2,113.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.04932 | ¥5,012.33 |
500 | ¥17.99030 | ¥8,995.15 |
1,250 | ¥15.17250 | ¥18,965.62 |
2,500 | ¥14.41389 | ¥36,034.72 |